SEDC600M/7680GBK | |
---|---|
DigiKey Part Number | 5297-SEDC600M/7680GBK-ND |
Manufacturer | |
Manufacturer Product Number | SEDC600M/7680GBK |
Description | 7680G DC600M (MIXED-USE) 2.5" EN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 7.68TB SATA III 2.5" |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingston Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 7.68TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | 560MB/s | |
Speed - Write | 530MB/s | |
Voltage - Supply | - | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 100.00mm x 69.90mm x 7.00mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,407.90000 | ¥7,407.90 |
10 | ¥7,293.02300 | ¥72,930.23 |