MT53D512M32D2DS-053 AIT:D | ||
---|---|---|
DigiKey Part Number | MT53D512M32D2DS-053AIT:D-ND | |
Manufacturer | ||
Manufacturer Product Number | MT53D512M32D2DS-053 AIT:D | |
Description | IC DRAM 16GBIT 1.866GHZ 200WFBGA | |
Customer Reference | ||
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 16Gbit 1.866 GHz 200-WFBGA (10x14.5) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 512M x 32 | |
Memory Interface | - | |
Clock Frequency | 1.866 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.1V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-WFBGA (10x14.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥175.19000 | ¥175.19 |
10 | ¥163.16100 | ¥1,631.61 |
25 | ¥161.41560 | ¥4,035.39 |
40 | ¥157.43475 | ¥6,297.39 |
80 | ¥138.20438 | ¥11,056.35 |
230 | ¥133.54252 | ¥30,714.78 |
440 | ¥129.94911 | ¥57,177.61 |