MT28EW128ABA1LPC-0SIT | ||
---|---|---|
DigiKey Part Number | 557-1779-ND | |
Manufacturer | ||
Manufacturer Product Number | MT28EW128ABA1LPC-0SIT | |
Description | IC FLASH 128MBIT PARALLEL 64LBGA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 128Mbit Parallel 95 ns 64-LBGA (11x13) | |
Datasheet | Datasheet | |
EDA/CAD Models | MT28EW128ABA1LPC-0SIT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8, 8M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 95 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-LBGA (11x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.76000 | ¥43.76 |
10 | ¥40.26700 | ¥402.67 |
25 | ¥39.91720 | ¥997.93 |