MT28EW01GABA1HJS-0SIT TR | |
---|---|
DigiKey Part Number | 557-MT28EW01GABA1HJS-0SITTR-ND - Tape & Reel (TR) 557-MT28EW01GABA1HJS-0SITTRCT-ND - Cut Tape (CT) 557-MT28EW01GABA1HJS-0SITTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT28EW01GABA1HJS-0SIT TR |
Description | IC FLASH 1GBIT PARALLEL 56TSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit Parallel 95 ns 56-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8, 64M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 95 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.27000 | ¥153.27 |
10 | ¥142.76100 | ¥1,427.61 |
25 | ¥141.22720 | ¥3,530.68 |
50 | ¥137.74460 | ¥6,887.23 |
100 | ¥120.91960 | ¥12,091.96 |
250 | ¥116.84036 | ¥29,210.09 |
500 | ¥113.69634 | ¥56,848.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,600 | ¥108.17298 | ¥173,076.77 |