MT25QU512ABB1EW9-0SIT TR | ||
---|---|---|
DigiKey Part Number | 557-1826-2-ND - Tape & Reel (TR) 557-1826-1-ND - Cut Tape (CT) 557-1826-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MT25QU512ABB1EW9-0SIT TR | |
Description | IC FLASH 512MBIT SPI 8WPDFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 8-WPDFN (8x6) (MLP8) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WPDFN (8x6) (MLP8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.68000 | ¥76.68 |
10 | ¥70.52700 | ¥705.27 |
25 | ¥69.06040 | ¥1,726.51 |
50 | ¥68.82060 | ¥3,441.03 |
100 | ¥61.75150 | ¥6,175.15 |
250 | ¥59.88556 | ¥14,971.39 |
500 | ¥56.94676 | ¥28,473.38 |
1,000 | ¥54.96117 | ¥54,961.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥50.55320 | ¥202,212.80 |