VSC7423XJG-02 | ||
---|---|---|
DigiKey Part Number | VSC7423XJG-02-ND | |
Manufacturer | ||
Manufacturer Product Number | VSC7423XJG-02 | |
Description | IC TELECOM INTERFACE 7PORT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Telecom IC Ethernet Switch 672-HSBGA (27x27) | |
Datasheet | Datasheet | |
EDA/CAD Models | VSC7423XJG-02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Ethernet Switch | |
Interface | Serial | |
Number of Circuits | 7 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 672-BGA | |
Supplier Device Package | 672-HSBGA (27x27) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥484.62000 | ¥484.62 |
25 | ¥403.73120 | ¥10,093.28 |
100 | ¥390.02910 | ¥39,002.91 |