VSC7428XJG-02 | ||
---|---|---|
DigiKey Part Number | VSC7428XJG-02-ND | |
Manufacturer | ||
Manufacturer Product Number | VSC7428XJG-02 | |
Description | IC TELECOM INTERFACE 10PORT | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Telecom IC Ethernet Switch 672-HSBGA (27x27) | |
Datasheet | Datasheet | |
EDA/CAD Models | VSC7428XJG-02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Ethernet Switch | |
Interface | Serial | |
Number of Circuits | 11 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 672-BGA | |
Supplier Device Package | 672-HSBGA (27x27) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | VSC7428 Brief |
Environmental Information | |
PCN Design/Specification | |
PCN Assembly/Origin | VSCyyy 05/Nov/2020 |
PCN Packaging | |
EDA Models | VSC7428XJG-02 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 4 (72 Hours) |
REACH Status | REACH Unaffected |
ECCN | 5A991B1 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥798.55000 | ¥798.55 |
25 | ¥665.39640 | ¥16,634.91 |
100 | ¥642.83400 | ¥64,283.40 |
Attribute | Description |
---|---|
Standard Package | 40 |