USB3318-CP-TR | ||
---|---|---|
DigiKey Part Number | 638-1064-2-ND - Tape & Reel (TR) 638-1064-1-ND - Cut Tape (CT) 638-1064-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | USB3318-CP-TR | |
Description | IC TRANSCEIVER 24QFN | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Transceiver USB 2.0 24-QFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | USB3318-CP-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | USB 2.0 | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
25 | ¥11.90360 | ¥297.59 |
100 | ¥10.83630 | ¥1,083.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥10.83642 | ¥54,182.10 |