TC72-3.3MUA | ||
---|---|---|
DigiKey Part Number | TC72-3.3MUA-ND | |
Manufacturer | ||
Manufacturer Product Number | TC72-3.3MUA | |
Description | SENSOR DIGITAL -55C-125C 8MSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TC72-3.3MUA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 2.65V ~ 5.5V | |
Resolution | 9 b | |
Features | One-Shot, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -40°C ~ 85°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
25 | ¥8.29160 | ¥207.29 |
100 | ¥7.38840 | ¥738.84 |