TC620CVOA | ||
---|---|---|
DigiKey Part Number | TC620CVOA-ND | |
Manufacturer | ||
Manufacturer Product Number | TC620CVOA | |
Description | THERMOSTAT PROG ACT HIGH 8SOIC | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Thermostat Programmable Active High Push-Pull 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | TC620CVOA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Trip Temperature Threshold | Cold, Hot | |
Switching Temperature | Programmable | |
Accuracy | ±3°C | |
Current - Output (Max) | 1mA | |
Output Type | Push-Pull | |
Output | Active High | |
Output Function | OverTemp, UnderTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 4.5 V ~ 18 V | |
Current - Supply | 270µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.32000 | ¥17.32 |
25 | ¥14.47120 | ¥361.78 |
100 | ¥14.02400 | ¥1,402.40 |