TC620CVOA713 | ||
---|---|---|
DigiKey Part Number | TC620CVOA713TR-ND - Tape & Reel (TR) TC620CVOA713CT-ND - Cut Tape (CT) TC620CVOA713DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TC620CVOA713 | |
Description | THERMOSTAT PROG ACT HIGH 8SOIC | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Thermostat Programmable Active High Push-Pull 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | TC620CVOA713 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Cold, Hot | |
Switching Temperature | Programmable | |
Accuracy | ±3°C | |
Current - Output (Max) | 1mA | |
Output Type | Push-Pull | |
Output | Active High | |
Output Function | OverTemp, UnderTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 4.5 V ~ 18 V | |
Current - Supply | 270µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TC620, 621 |
Environmental Information | |
PCN Design/Specification | |
PCN Assembly/Origin | Assembly Site Addition 08/Apr/2015 |
PCN Packaging | |
HTML Datasheet | TC620, 621 |
EDA Models | TC620CVOA713 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.32000 | ¥17.32 |
25 | ¥14.47040 | ¥361.76 |
100 | ¥14.02330 | ¥1,402.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥14.02325 | ¥46,276.73 |
Attribute | Description |
---|---|
Other Names | TC620CVOA713TR TC620CVOA713DKR TC620CVOA713-ND TC620CVOA713-NDR TC620CVOA713CT |
Standard Package | 3,300 |