SY10EPT20VZG | ||
---|---|---|
DigiKey Part Number | 576-2043-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SY10EPT20VZG | |
Description | IC TRANSLTR UNIDIRECTIONAL 8SOIC | |
Customer Reference | ||
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | SY10EPT20VZG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Input Signal | LVCMOS, LVTTL | |
Output Signal | LVPECL | |
Output Type | Differential | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |