
MC100LVELT22DG | |
|---|---|
DigiKey Part Number | MC100LVELT22DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100LVELT22DG |
Description | IC XLTR MS UNIDIR 8-SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVELT22DG Models |
Category | Input Signal LVCMOS, LVTTL |
Manufacturer onsemi | Output Signal LVPECL |
Series | Output Type Differential |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY100ELT22LZG | Microchip Technology | 408 | 576-3389-5-ND | ¥14.89000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.07000 | ¥34.07 |
| 10 | ¥25.78600 | ¥257.86 |
| 98 | ¥21.46061 | ¥2,103.14 |
| 196 | ¥20.60872 | ¥4,039.31 |
| 294 | ¥20.18218 | ¥5,933.56 |
| 588 | ¥19.55672 | ¥11,499.35 |
| 1,078 | ¥19.10123 | ¥20,591.13 |
| 2,548 | ¥18.57432 | ¥47,327.37 |


