
MC100LVELT22DR2G | |
|---|---|
DigiKey Part Number | MC100LVELT22DR2GOSTR-ND - Tape & Reel (TR) MC100LVELT22DR2GOSCT-ND - Cut Tape (CT) MC100LVELT22DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100LVELT22DR2G |
Description | IC XLTR MS UNIDIR 8-SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVELT22DR2G Models |
Category | Input Signal LVCMOS, LVTTL |
Manufacturer onsemi | Output Signal LVPECL |
Series | Output Type Differential |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LVELT22DR | Texas Instruments | 105 | 296-49261-1-ND | ¥29.85000 | Direct |
| SY100ELT22LZG-TR | Microchip Technology | 786 | 576-1360-1-ND | ¥14.89000 | Direct |
| SN65LVELT22D | Texas Instruments | 287 | 296-24068-5-ND | ¥38.37000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.64000 | ¥25.64 |
| 10 | ¥19.18600 | ¥191.86 |
| 25 | ¥17.58200 | ¥439.55 |
| 100 | ¥15.81640 | ¥1,581.64 |
| 250 | ¥15.18372 | ¥3,795.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥13.60798 | ¥34,019.95 |
| 5,000 | ¥13.34222 | ¥66,711.10 |

