SST39SF040-55-4I-NHE | ||
---|---|---|
DigiKey Part Number | SST39SF040-55-4I-NHE-ND | |
Manufacturer | ||
Manufacturer Product Number | SST39SF040-55-4I-NHE | |
Description | IC FLASH 4MBIT PARALLEL 32PLCC | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | FLASH Memory IC 4Mbit Parallel 55 ns 32-PLCC (11.43x13.97) | |
Datasheet | Datasheet | |
EDA/CAD Models | SST39SF040-55-4I-NHE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 20µs | |
Access Time | 55 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-PLCC (11.43x13.97) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.82000 | ¥23.82 |
25 | ¥22.86120 | ¥571.53 |
100 | ¥22.02290 | ¥2,202.29 |