SST39SF040-55-4C-NHE-T | ||
---|---|---|
DigiKey Part Number | SST39SF040-55-4C-NHE-TTR-ND - Tape & Reel (TR) SST39SF040-55-4C-NHE-TCT-ND - Cut Tape (CT) SST39SF040-55-4C-NHE-TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SST39SF040-55-4C-NHE-T | |
Description | IC FLASH 4MBIT PARALLEL 32PLCC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | FLASH Memory IC 4Mbit Parallel 55 ns 32-PLCC (11.43x13.97) | |
Datasheet | Datasheet | |
EDA/CAD Models | SST39SF040-55-4C-NHE-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 20µs | |
Access Time | 55 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-PLCC (11.43x13.97) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.07000 | ¥23.07 |
25 | ¥22.32280 | ¥558.07 |
100 | ¥21.39270 | ¥2,139.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥21.39279 | ¥16,044.59 |