
SMBJ5919BE3/TR13 | |
|---|---|
DigiKey Part Number | 150-SMBJ5919BE3/TR13TR-ND - Tape & Reel (TR) 150-SMBJ5919BE3/TR13CT-ND - Cut Tape (CT) 150-SMBJ5919BE3/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5919BE3/TR13 |
Description | DIODE ZENER 5.6V 2W DO214AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 2 W ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ5919BE3/TR13 Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMBJ) |
Power - Max 2 W | Base Product Number |
Impedance (Max) (Zzt) 2 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1Z1SMB5919BT3G | onsemi | 1,084 | S1Z1SMB5919BT3GOSCT-ND | ¥9.35000 | Parametric Equivalent |
| SZ1SMB5919BT3G | onsemi | 2,547 | SZ1SMB5919BT3GOSCT-ND | ¥9.43000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.59000 | ¥9.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.18735 | ¥24,562.05 |











