
S1Z1SMB5919BT3G | |
|---|---|
DigiKey Part Number | S1Z1SMB5919BT3GOSTR-ND - Tape & Reel (TR) S1Z1SMB5919BT3GOSCT-ND - Cut Tape (CT) S1Z1SMB5919BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1Z1SMB5919BT3G |
Description | DIODE ZENER 5.6V 3W SMB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | S1Z1SMB5919BT3G Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 3 W | Supplier Device Package SMB |
Impedance (Max) (Zzt) 2 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 3 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZ1SMB5919BT3G | onsemi | 2,547 | SZ1SMB5919BT3GOSCT-ND | ¥9.43000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.35000 | ¥9.35 |
| 10 | ¥5.81400 | ¥58.14 |
| 100 | ¥3.80250 | ¥380.25 |
| 500 | ¥2.93536 | ¥1,467.68 |
| 1,000 | ¥2.65599 | ¥2,655.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.17918 | ¥5,447.95 |
| 5,000 | ¥2.00602 | ¥10,030.10 |

