PIC18F87K90-I/PT | ||
---|---|---|
DigiKey Part Number | PIC18F87K90-I/PT-ND | |
Manufacturer | ||
Manufacturer Product Number | PIC18F87K90-I/PT | |
Description | IC MCU 8BIT 128KB FLASH 80TQFP | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 128KB (64K x 16) FLASH 80-TQFP (12x12) | |
Datasheet | Datasheet | |
EDA/CAD Models | PIC18F87K90-I/PT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 64MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, LCD, POR, PWM, WDT | |
Number of I/O | 69 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 24x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-TQFP (12x12) | |
Package / Case | 80-TQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.17000 | ¥49.17 |
25 | ¥44.90520 | ¥1,122.63 |
100 | ¥40.71840 | ¥4,071.84 |