PIC18F67J11T-I/PT | ||
---|---|---|
DigiKey Part Number | PIC18F67J11T-I/PTTR-ND - Tape & Reel (TR) PIC18F67J11T-I/PTCT-ND - Cut Tape (CT) PIC18F67J11T-I/PTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PIC18F67J11T-I/PT | |
Description | IC MCU 8BIT 128KB FLASH 64TQFP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | PIC PIC® 18J Microcontroller IC 8-Bit 48MHz 128KB (64K x 16) FLASH 64-TQFP (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | PIC18F67J11T-I/PT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 48MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, LVD, POR, PWM, WDT | |
Number of I/O | 52 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 3930 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 11x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TQFP (10x10) | |
Package / Case | 64-TQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.69000 | ¥31.69 |
25 | ¥29.06120 | ¥726.53 |
100 | ¥26.26990 | ¥2,626.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥26.26998 | ¥31,523.98 |