
24FC64T-I/SN | |
|---|---|
DigiKey Part Number | 24FC64T-I/SNTR-ND - Tape & Reel (TR) 24FC64T-I/SNCT-ND - Cut Tape (CT) 24FC64T-I/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24FC64T-I/SN |
Description | IC EEPROM 64KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 400 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 24FC64T-I/SN Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 400 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 8K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24FC64-I/SN | Microchip Technology | 1,347 | 24FC64-I/SN-ND | ¥3.58000 | Direct |
| 24AA64T-I/SN | Microchip Technology | 11,384 | 24AA64T-I/SNCT-ND | ¥4.92000 | Similar |
| BR24G64F-3AGTE2 | Rohm Semiconductor | 1,394 | BR24G64F-3AGTE2CT-ND | ¥2.95000 | Similar |
| BR24G64F-3GTE2 | Rohm Semiconductor | 1,313 | BR24G64F-3GTE2CT-ND | ¥2.95000 | Similar |
| BR24G64FJ-3AGTE2 | Rohm Semiconductor | 17,344 | 846-BR24G64FJ-3AGTE2CT-ND | ¥3.85000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.85000 | ¥3.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥3.50952 | ¥11,581.42 |



