
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PIC16F18446-I/SS | |
---|---|
DigiKey Part Number | PIC16F18446-I/SS-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F18446-I/SS |
Description | IC MCU 8BIT 28KB FLASH 20SSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 16F, Functional Safety (FuSa) Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F18446-I/SS Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 32MHz | |
Connectivity | EUSART, I2C, LINbus, MSSP, SMBus/PMBus, RS-232, RS-485, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.3V ~ 5.5V | |
Data Converters | A/D 17x12b; D/A 1x5b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SSOP | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | PIC16(L)F18426,46 |
Video File | Microchip DM164144 Curiosity Nano Board | Digi-Key Daily |
Environmental Information | |
Design Resources | PIC16F18446 Development Tool Selector |
Featured Product | |
PCN Design/Specification | |
PCN Assembly/Origin | Mult Dev Assembly Site 05/May/2025 |
EDA Models | PIC16F18446-I/SS Models |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8542.31.0015 |
In-Stock: 1,957
Can ship immediately
Quantity
All prices are in CNY
Tube
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.15000 | ¥13.15 |
25 | ¥12.07400 | ¥301.85 |
100 | ¥10.91610 | ¥1,091.61 |
You May Also Be Interested InSee All
11 Items
Additional Resources
Attribute | Description |
---|---|
Standard Package | 67 |