Similar

ISC110N12NM6ATMA1 | |
|---|---|
DigiKey Part Number | 448-ISC110N12NM6ATMA1TR-ND - Tape & Reel (TR) 448-ISC110N12NM6ATMA1CT-ND - Cut Tape (CT) 448-ISC110N12NM6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC110N12NM6ATMA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 120 V 11A (Ta), 62A (Tc) 3W (Ta), 94W (Tc) Surface Mount SuperSO8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.6V @ 35µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 19.3 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1400 pF @ 60 V |
Part Status Active | Power Dissipation (Max) 3W (Ta), 94W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 120 V | Supplier Device Package SuperSO8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 8V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 11mOhm @ 26A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RBE039N15R1SZQ4#GB0 | Renesas Electronics Corporation | 0 | 559-RBE039N15R1SZQ4#GB0TR-ND | ¥387.21250 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.70000 | ¥17.70 |
| 10 | ¥11.28900 | ¥112.89 |
| 100 | ¥7.62740 | ¥762.74 |
| 500 | ¥6.05728 | ¥3,028.64 |
| 1,000 | ¥5.55231 | ¥5,552.31 |
| 2,000 | ¥5.31430 | ¥10,628.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥4.66838 | ¥23,341.90 |
| 10,000 | ¥4.38471 | ¥43,847.10 |
| 15,000 | ¥4.34175 | ¥65,126.25 |



