PIC10F204T-I/OT | ||
---|---|---|
DigiKey Part Number | PIC10F204T-I/OTTR-ND - Tape & Reel (TR) PIC10F204T-I/OTCT-ND - Cut Tape (CT) PIC10F204T-I/OTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PIC10F204T-I/OT | |
Description | IC MCU 8BIT 384B FLASH SOT23-6 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | PIC PIC® 10F Microcontroller IC 8-Bit 4MHz 384B (256 x 12) FLASH SOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | PIC10F204T-I/OT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 4MHz | |
Connectivity | - | |
Peripherals | POR, WDT | |
Number of I/O | 3 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.20000 | ¥5.20 |
25 | ¥4.71520 | ¥117.88 |
100 | ¥4.57300 | ¥457.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.57304 | ¥13,719.12 |