
PIC10F206T-I/OT | |
|---|---|
DigiKey Part Number | PIC10F206T-I/OTTR-ND - Tape & Reel (TR) PIC10F206T-I/OTCT-ND - Cut Tape (CT) PIC10F206T-I/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC10F206T-I/OT |
Description | IC MCU 8BIT 768B FLASH SOT23-6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 10F Microcontroller IC 8-Bit 4MHz 768B (512 x 12) FLASH SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | PIC10F206T-I/OT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 24 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor PIC | Mounting Type Surface Mount |
Core Size | Supplier Device Package SOT-23-6 |
Speed 4MHz | Package / Case SOT-23-6 |
Peripherals POR, WDT | Base Product Number |
Number of I/O 3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.04000 | ¥6.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.96200 | ¥14,886.00 |





