MT8816AF1 | ||
---|---|---|
DigiKey Part Number | MT8816AF1-ND | |
Manufacturer | ||
Manufacturer Product Number | MT8816AF1 | |
Description | IC ANLG SWITCH ARRAY 8X16 44TQFP | |
Customer Reference | ||
Detailed Description | Telecommunications Switch IC 1 Channel | |
Datasheet | Datasheet | |
EDA/CAD Models | MT8816AF1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Telecommunications | |
Multiplexer/Demultiplexer Circuit | 8:16 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 65Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 13.2V | |
Voltage - Supply, Dual (V±) | ±4.5V | |
-3db Bandwidth | 45MHz | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-TQFP | |
Base Product Number |