EEPROM Memory IC 256Kbit I2C 400 kHz 900 ns 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24AA256-I/MS

DigiKey Part Number
24AA256-I/MS-ND
Manufacturer
Manufacturer Product Number
24AA256-I/MS
Description
IC EEPROM 256KBIT I2C 8MSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit I2C 400 kHz 900 ns 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
24AA256-I/MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-MSOP
Memory Organization
32K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,783
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.03000¥10.03
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.