

AT86RF212B-ZUR | |
|---|---|
DigiKey Part Number | AT86RF212B-ZURTR-ND - Tape & Reel (TR) AT86RF212B-ZURCT-ND - Cut Tape (CT) AT86RF212B-ZURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT86RF212B-ZUR |
Description | IC RF TXRX+MCU 802.15.4 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, General ISM < 1GHz 6LoWPAN, Zigbee® 769MHz ~ 935MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | AT86RF212B-ZUR Models |
Category | Sensitivity -110dBm |
Mfr | Memory Size 128B SRAM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Serial Interfaces SPI |
Part Status Active | Voltage - Supply 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 8.7mA ~ 9.2mA |
Type TxRx + MCU | Current - Transmitting 9.5mA ~ 26.5mA |
RF Family/Standard 802.15.4, General ISM < 1GHz | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Modulation BPSK, O-QPSK | Package / Case 32-VFQFN Exposed Pad |
Frequency | Supplier Device Package 32-QFN (5x5) |
Data Rate (Max) 1Mbps | Base Product Number |
Power - Output 10dBm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.36000 | ¥18.36 |
| 25 | ¥17.83960 | ¥445.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥15.13372 | ¥75,668.60 |









