
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MSCSM170AM15CT3AG | |
---|---|
DigiKey Part Number | 150-MSCSM170AM15CT3AG-ND |
Manufacturer | |
Manufacturer Product Number | MSCSM170AM15CT3AG |
Description | MOSFET 2N-CH 1700V 181A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1700V (1.7kV) 181A (Tc) 862W (Tc) Chassis Mount |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N Channel (Phase Leg) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1700V (1.7kV) | |
Current - Continuous Drain (Id) @ 25°C | 181A (Tc) | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 90A, 20V | |
Vgs(th) (Max) @ Id | 3.2V @ 7.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 534nC @ 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9900pF @ 1000V | |
Power - Max | 862W (Tc) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
In-Stock: 16
Can ship immediately
Quantity
All prices are in CNY
Tube
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,702.75000 | ¥2,702.75 |
You May Also Be Interested InSee All
13 Items