WAS310M17BM3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 10
Unit Price: ¥3,913.36000
Datasheet

Similar


onsemi
In Stock: 5
Unit Price: ¥1,275.40000
Datasheet
Mosfet Array 1700V (1.7kV) 310A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WAS310M17BM3

DigiKey Part Number
1697-WAS310M17BM3-ND
Manufacturer
Manufacturer Product Number
WAS310M17BM3
Description
SIC 1700V 310A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 1700V (1.7kV) 310A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Drain to Source Voltage (Vdss)
1700V (1.7kV)
Manufacturer
Wolfspeed, Inc.
Current - Continuous Drain (Id) @ 25°C
310A
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
Module
Technology
Silicon Carbide (SiC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FF4MR20KM1HHPSA1Infineon Technologies10448-FF4MR20KM1HHPSA1-ND¥3,913.36000Similar
NXH006P120M3F2PTHGonsemi55556-NXH006P120M3F2PTHG-ND¥1,275.40000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6,591.53000¥6,591.53
Manufacturers Standard Package