Mosfet Array 1200V (1.2kV) 191A (Tc) 556W (Tc) Chassis Mount 36-PIM (56.7x62.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NXH006P120M3F2PTHG

DigiKey Part Number
5556-NXH006P120M3F2PTHG-ND
Manufacturer
Manufacturer Product Number
NXH006P120M3F2PTHG
Description
MOSFET 2N-CH 1200V 191A 36PIM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 191A (Tc) 556W (Tc) Chassis Mount 36-PIM (56.7x62.8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.4V @ 80mA
Manufacturer
onsemi
Gate Charge (Qg) (Max) @ Vgs
622nC @ 20V
Packaging
Tray
Input Capacitance (Ciss) (Max) @ Vds
11914pF @ 800V
Part Status
Active
Power - Max
556W (Tc)
Technology
Silicon Carbide (SiC)
Operating Temperature
-40°C ~ 175°C (TJ)
Configuration
2 N-Channel (Half Bridge)
Mounting Type
Chassis Mount
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Package / Case
Module
Current - Continuous Drain (Id) @ 25°C
191A (Tc)
Supplier Device Package
36-PIM (56.7x62.8)
Rds On (Max) @ Id, Vgs
8mOhm @ 100A, 18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,275.40000¥1,275.40
20¥1,078.90800¥21,578.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.