
MSC035SMA170B | |
|---|---|
DigiKey Part Number | 150-MSC035SMA170B-ND |
Manufacturer | |
Manufacturer Product Number | MSC035SMA170B |
Description | MOSFET SIC 1700 V 45 MOHM TO-247 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1700 V 68A (Tc) 370W (Tc) Through Hole TO-247-3 |
EDA/CAD Models | MSC035SMA170B Models |
Category | Vgs(th) (Max) @ Id 3.25V @ 2.5mA (Typ) |
Mfr | Gate Charge (Qg) (Max) @ Vgs 178 nC @ 20 V |
Series | Vgs (Max) +23V, -10V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3300 pF @ 1000 V |
Part Status Active | Power Dissipation (Max) 370W (Tc) |
FET Type | Operating Temperature -60°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 1700 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 20V | Base Product Number |
Rds On (Max) @ Id, Vgs 45mOhm @ 30A, 20V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥335.51000 | ¥335.51 |
| 25 | ¥309.38040 | ¥7,734.51 |
| 100 | ¥269.27190 | ¥26,927.19 |



