MIC4827YMM | ||
---|---|---|
DigiKey Part Number | 576-1803-5-ND | |
Manufacturer | ||
Manufacturer Product Number | MIC4827YMM | |
Description | IC EL LAMP DRIVER 1KHZ 8MSOP | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | EL Lamp Driver Controller 60Hz ~ 1kHz No 8-MSOP | |
EDA/CAD Models | MIC4827YMM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | EL Lamp Driver | |
Frequency | 60Hz ~ 1kHz | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Supply | 21 µA | |
Current - Output Source/Sink | - | |
Dimming | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.12000 | ¥15.12 |
25 | ¥12.68240 | ¥317.06 |
100 | ¥12.09310 | ¥1,209.31 |