L6574

DigiKey Part Number
497-7252-5-ND
Manufacturer
Manufacturer Product Number
L6574
Description
IC CFL/TL CNTRL 120KHZ 16DIP
Customer Reference
Detailed Description
CFL/TL Controller Controller 60kHz ~ 120kHz Yes 16-DIP
Datasheet
 Datasheet
EDA/CAD Models
L6574 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Last Time Buy
Type
CFL/TL Controller
Frequency
60kHz ~ 120kHz
Voltage - Supply
10V ~ 15.6V
Current - Supply
2 mA
Current - Output Source/Sink
-
Dimming
Yes
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.44000¥22.44
10¥20.13800¥201.38
25¥19.00120¥475.03
100¥16.18810¥1,618.81
250¥15.20052¥3,800.13
500¥13.30042¥6,650.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.