MIC4451YN | ||
---|---|---|
DigiKey Part Number | 576-1209-ND | |
Manufacturer | ||
Manufacturer Product Number | MIC4451YN | |
Description | IC GATE DRVR LOW-SIDE 8DIP | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Low-Side Gate Driver IC Inverting 8-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | MIC4451YN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 12A, 12A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 20ns, 24ns | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.49000 | ¥22.49 |
25 | ¥18.71720 | ¥467.93 |
100 | ¥16.99330 | ¥1,699.33 |