MIC4421YM-TR | ||
---|---|---|
DigiKey Part Number | MIC4421YM-TR-ND - Tape & Reel (TR) MIC4421YM-CT-ND - Cut Tape (CT) MIC4421YM-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MIC4421YM-TR | |
Description | IC GATE DRVR LOW-SIDE 8SOIC | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MIC4421YM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 9A, 9A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 20ns, 24ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.29000 | ¥19.29 |
25 | ¥15.92600 | ¥398.15 |
100 | ¥14.61260 | ¥1,461.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.61264 | ¥36,531.60 |