TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2941AWT

DigiKey Part Number
576-1138-ND
Manufacturer
Manufacturer Product Number
MIC2941AWT
Description
IC REG LIN POS ADJ 1.25A TO220-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.25A TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
MIC2941AWT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
Voltage Dropout (Max)
0.6V @ 1.25A
Current - Output
Current - Quiescent (Iq)
500 µA
Current - Supply (Max)
70 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-5
Supplier Device Package
TO-220-5
Base Product Number
In-Stock: 529
Can ship immediately
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$3.62000$3.62
25$3.02000$75.50
100$2.75000$275.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.