
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MIC29372WT | |
---|---|
DigiKey Part Number | 576-1129-ND |
Manufacturer | |
Manufacturer Product Number | MIC29372WT |
Description | IC REG LIN POS ADJ 750MA TO220-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 750mA TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC29372WT Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.75V @ 750mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
Current - Supply (Max) | 16 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | TO-220-5 | |
Base Product Number |
0 In Stock
Check Lead Time
Request Stock Notification
Quantity
All prices are in USD
Tube
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.90000 | $5.90 |
25 | $4.91000 | $122.75 |
100 | $4.48000 | $448.00 |
You May Also Be Interested In
1 Items