Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 32-PowerVQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC28514T-E/PHA

DigiKey Part Number
MIC28514T-E/PHATR-ND - Tape & Reel (TR)
MIC28514T-E/PHACT-ND - Cut Tape (CT)
MIC28514T-E/PHADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC28514T-E/PHA
Description
IC REG BUCK ADJ 5A 32VQFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 32-PowerVQFN
Datasheet
 Datasheet
EDA/CAD Models
MIC28514T-E/PHA Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
75V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
32V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
270kHz ~ 800kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount, Wettable Flank
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
32-VQFN (6x6)
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,575
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.73000¥23.73
25¥19.76520¥494.13
100¥19.73880¥1,973.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,300¥17.86324¥58,948.69
Manufacturers Standard Package