Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 10-DFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPP60508L1-DF9R-S

DigiKey Part Number
5503-TPP60508L1-DF9R-STR-ND - Tape & Reel (TR)
5503-TPP60508L1-DF9R-SCT-ND - Cut Tape (CT)
5503-TPP60508L1-DF9R-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPP60508L1-DF9R-S
Description
IC REG BUCK ADJ 5A 10DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 10-DFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
60V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
100kHz ~ 2.5MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-DFN (4x4)
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
60V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,934
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.82000¥12.82
10¥9.37000¥93.70
25¥8.50480¥212.62
100¥7.55130¥755.13
250¥7.09700¥1,774.25
500¥6.82292¥3,411.46
1,000¥6.75675¥6,756.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.13857¥18,415.71
Manufacturers Standard Package