MIC28304-1YMP-TR | |
---|---|
DigiKey Part Number | 576-4759-2-ND - Tape & Reel (TR) 576-4759-1-ND - Cut Tape (CT) 576-4759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC28304-1YMP-TR |
Description | DC DC CONVERTER 0.9-24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 24V 3A 4.5V - 70V Input |
Datasheet | Datasheet |
EDA/CAD Models | MIC28304-1YMP-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 70V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-PowerBQFN Module | |
Size / Dimension | 0.47" L x 0.47" W x 0.12" H (12.0mm x 12.0mm x 3.0mm) | |
Supplier Device Package | 64-H3QFN (12x12) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.59000 | ¥104.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥79.30788 | ¥39,653.94 |