MIC2587R-1YM-TR | ||
---|---|---|
DigiKey Part Number | MIC2587R-1YM-TR-ND - Tape & Reel (TR) MIC2587R-1YM-CT-ND - Cut Tape (CT) MIC2587R-1YM-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MIC2587R-1YM-TR | |
Description | IC HOT SWAP CTRLR GP 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Hot Swap Controller 1 Channel General Purpose 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MIC2587R-1YM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Auto Retry | |
Programmable Features | Current Limit, Fault Timeout, Slew Rate, UVLO | |
Voltage - Supply | 10V ~ 80V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 2 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.06000 | ¥41.06 |
25 | ¥34.14520 | ¥853.63 |
100 | ¥31.05600 | ¥3,105.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥31.05619 | ¥77,640.48 |