MIC2102YML-TR | ||
---|---|---|
DigiKey Part Number | 576-4155-2-ND - Tape & Reel (TR) 576-4155-1-ND - Cut Tape (CT) 576-4155-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MIC2102YML-TR | |
Description | IC REG CTRLR BUCK 16MLF | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-MLF® (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | MIC2102YML-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 38V | |
Frequency - Switching | 200kHz ~ 600kHz | |
Duty Cycle (Max) | 85% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-MLF® (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.72000 | ¥12.72 |
25 | ¥10.59000 | ¥264.75 |
100 | ¥10.26170 | ¥1,026.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥10.26168 | ¥51,308.40 |