SP725ABTG | ||
---|---|---|
DigiKey Part Number | F2914TR-ND - Tape & Reel (TR) F2914CT-ND - Cut Tape (CT) F2914DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SP725ABTG | |
Description | TVS DEVICE MIXED 8SOIC | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Mixed Technology | |
Number of Circuits | 4 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.80000 | ¥24.80 |
10 | ¥20.82900 | ¥208.29 |
100 | ¥16.84910 | ¥1,684.91 |
500 | ¥14.97680 | ¥7,488.40 |
1,000 | ¥12.82393 | ¥12,823.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.07506 | ¥30,187.65 |
5,000 | ¥11.51342 | ¥57,567.10 |