MIC2039AYMT-T5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Microchip Technology
In Stock: 11,557
Unit Price: $0.71000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 2,438
Unit Price: $1.05000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,213
Unit Price: $0.32000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,810
Unit Price: $0.32000
Datasheet

Similar


onsemi
In Stock: 18,341
Unit Price: $0.54000
Datasheet

Similar


onsemi
In Stock: 5,618
Unit Price: $0.60000
Datasheet

Similar


onsemi
In Stock: 2,710
Unit Price: $0.60000
Datasheet

Similar


onsemi
In Stock: 1,672
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 11,130
Unit Price: $0.60000
Datasheet

Similar


onsemi
In Stock: 68,106
Unit Price: $0.60000
Datasheet

Similar


onsemi
In Stock: 528
Unit Price: $0.54000
Datasheet

Similar


onsemi
In Stock: 429
Unit Price: $0.65000
Datasheet

Similar


onsemi
In Stock: 6,462
Unit Price: $1.34000
Datasheet

Similar


onsemi
In Stock: 5,660
Unit Price: $1.36000
Datasheet
MIC2033-08BYMT-T5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2039AYMT-T5

DigiKey Part Number
576-4146-2-ND - Tape & Reel (TR)
576-4146-1-ND - Cut Tape (CT)
576-4146-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2039AYMT-T5
Description
IC PWR SWITCH P-CHAN 1:1 6TDFN
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2.5A 6-TDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MIC2039AYMT-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2.5A
Rds On (Typ)
75mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
6-TDFN (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types