NCP380LMUAJAATBG | |
---|---|
DigiKey Part Number | NCP380LMUAJAATBGOSTR-ND - Tape & Reel (TR) NCP380LMUAJAATBGOSCT-ND - Cut Tape (CT) NCP380LMUAJAATBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP380LMUAJAATBG |
Description | IC PWR SWITCH P-CHAN 1:1 6UDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel Adjustable 6-UDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP380LMUAJAATBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | Adjustable | |
Rds On (Typ) | 55mOhm | |
Input Type | Non-Inverting | |
Features | Enable Input Low, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UDFN (2x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.62400 | ¥56.24 |
25 | ¥5.28040 | ¥132.01 |
100 | ¥4.00230 | ¥400.23 |
250 | ¥3.40644 | ¥851.61 |
500 | ¥3.23600 | ¥1,618.00 |
1,000 | ¥2.46961 | ¥2,469.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.29929 | ¥6,897.87 |
6,000 | ¥2.21412 | ¥13,284.72 |
15,000 | ¥2.12896 | ¥31,934.40 |
30,000 | ¥2.10789 | ¥63,236.70 |