MCP9844T-BE/MNY | ||
---|---|---|
DigiKey Part Number | MCP9844T-BE/MNYTR-ND - Tape & Reel (TR) MCP9844T-BE/MNYCT-ND - Cut Tape (CT) MCP9844T-BE/MNYDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MCP9844T-BE/MNY | |
Description | IC DIMM TEMP SENSOR 8TDFN | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Temp Monitoring System (Sensor) -40°C ~ 125°C Internal Sensor 2-Wire Serial, I2C Output 8-TDFN (2x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | MCP9844T-BE/MNY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Temp Monitoring System (Sensor) | |
Sensor Type | Internal | |
Sensing Temperature | -40°C ~ 125°C | |
Accuracy | ±3°C(Max) | |
Topology | ADC (Sigma Delta), Register Bank | |
Output Type | 2-Wire Serial, I2C | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
25 | ¥8.12720 | ¥203.18 |
100 | ¥7.22420 | ¥722.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥7.22422 | ¥23,839.93 |