SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP9510HT-E/CH

DigiKey Part Number
MCP9510HT-E/CHTR-ND - Tape & Reel (TR)
MCP9510HT-E/CHCT-ND - Cut Tape (CT)
MCP9510HT-E/CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP9510HT-E/CH
Description
THERMOSTAT PRG ACT HI/LO SOT23-6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Thermostat Programmable Active High, Active Low Open Drain, Push-Pull SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MCP9510HT-E/CH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Trip Temperature Threshold
Hot
Switching Temperature
Programmable
Accuracy
±0.5°C
Current - Output (Max)
20mA
Output Type
Open Drain, Push-Pull
Output
Active High, Active Low
Output Function
OverTemp, /OverTemp
Selectable Hysteresis
Yes
Features
Selectable Trip Point
Voltage - Supply
2.7 V ~ 5.5 V
Current - Supply
50µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0060
In-Stock: 6,390
Can ship immediately
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.10000¥9.10
25¥7.69080¥192.27
100¥7.59170¥759.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.94663¥20,839.89
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
MCP9510HT-E/CHTR
MCP9510HT-E/CHCT
MCP9510HTECH
MCP9510HT-E/CHDKR
Standard Package3,000