MCP9509CT-E/OT | ||
---|---|---|
DigiKey Part Number | MCP9509CT-E/OTTR-ND - Tape & Reel (TR) MCP9509CT-E/OTCT-ND - Cut Tape (CT) MCP9509CT-E/OTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MCP9509CT-E/OT | |
Description | THERMOSTAT PROG ACT LOW SOT23-5 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Thermostat Programmable Active Low Open Drain SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | MCP9509CT-E/OT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Cold | |
Switching Temperature | Programmable | |
Accuracy | ±0.5°C | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp | |
Selectable Hysteresis | Yes | |
Features | Selectable Trip Point | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 30µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
25 | ¥7.22440 | ¥180.61 |
100 | ¥6.64960 | ¥664.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.64960 | ¥19,948.80 |