MCP6D11-E/MG | ||
---|---|---|
DigiKey Part Number | MCP6D11-E/MG-ND | |
Manufacturer | ||
Manufacturer Product Number | MCP6D11-E/MG | |
Description | IC OPAMP DIFF 1 CIRCUIT 16QFN | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 16-QFN (3x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 25V/µs | |
Gain Bandwidth Product | 90 MHz | |
Current - Supply | 1.4mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.91000 | ¥16.91 |
25 | ¥14.03800 | ¥350.95 |
100 | ¥12.72450 | ¥1,272.45 |